
FC4SDCBMF24.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBMF24.0-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMF24.0-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMF24.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMF24.0-T1 |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBMF24.0-T1 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 4,13240 Kč | 103,31 Kč |
| 50 | 3,96440 Kč | 198,22 Kč |
| 100 | 3,80060 Kč | 380,06 Kč |
| 250 | 3,59400 Kč | 898,50 Kč |
| 500 | 3,44494 Kč | 1 722,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,30257 Kč | 3 302,57 Kč |
| 2 000 | 3,16587 Kč | 6 331,74 Kč |
| 3 000 | 3,08853 Kč | 9 265,59 Kč |
| 5 000 | 2,99385 Kč | 14 969,25 Kč |
| 7 000 | 2,93309 Kč | 20 531,63 Kč |
| 10 000 | 2,87003 Kč | 28 700,30 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |








