


LM2991T/NOPB | |
|---|---|
DigiKey Part Number | LM2991T/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2991T/NOPB |
Description | IC REG LIN NEG ADJ 1A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2991T/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.7 mA |
Packaging Tube | Current - Supply (Max) 5 mA |
Part Status Active | PSRR 60dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) -26V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) -3V | Package / Case TO-220-5 |
Voltage - Output (Max) | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 64,29600 Kč | 642,96 Kč |
| 45 | 56,40533 Kč | 2 538,24 Kč |
| 135 | 52,41259 Kč | 7 075,70 Kč |
| 270 | 50,45819 Kč | 13 623,71 Kč |
| 540 | 48,84952 Kč | 26 378,74 Kč |
| 1 035 | 47,59973 Kč | 49 265,72 Kč |
| 2 520 | 46,22127 Kč | 116 477,60 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |









