


LM2941T/NOPB | |
|---|---|
DigiKey Part Number | LM2941T/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2941T/NOPB |
Description | IC REG LINEAR POS ADJ 1A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2941T/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,33900 Kč | 273,39 Kč |
| 45 | 23,55978 Kč | 1 060,19 Kč |
| 135 | 21,65593 Kč | 2 923,55 Kč |
| 270 | 20,72348 Kč | 5 595,34 Kč |
| 540 | 19,95548 Kč | 10 775,96 Kč |
| 1 035 | 19,35873 Kč | 20 036,29 Kč |
| 2 520 | 18,70055 Kč | 47 125,39 Kč |
| 5 040 | 18,29059 Kč | 92 184,57 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |




