
SCMR22C155SRBA0 | |
|---|---|
DigiKey Part Number | 478-SCMR22C155SRBA0-ND |
Manufacturer | |
Manufacturer Product Number | SCMR22C155SRBA0 |
Description | CAP 1.5F 0% +100% 5V T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.453" (11.50mm) |
Capacitance 1.5 F | Size / Dimension 0.630" L x 0.315" W (16.00mm x 8.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.945" (24.00mm) |
Voltage - Rated 5 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 200mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHP5R0L155R-TW | CDA (Zhifengwei Technology) | 1 446 | 4688-CHP5R0L155R-TW-ND | 62,36000 Kč | Parametric Equivalent |
| CHP5R5L155R-TW | CDA (Zhifengwei Technology) | 703 | 4688-CHP5R5L155R-TW-ND | 64,04000 Kč | Parametric Equivalent |
| CHT-5R4L155R-TW | CDA (Zhifengwei Technology) | 747 | 4688-CHT-5R4L155R-TW-ND | 64,46000 Kč | Parametric Equivalent |
| CHT-5R5L155R-TW | CDA (Zhifengwei Technology) | 96 | 4688-CHT-5R5L155R-TW-ND | 92,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 48,94600 Kč | 489,46 Kč |
| 50 | 40,58920 Kč | 2 029,46 Kč |
| 100 | 38,00640 Kč | 3 800,64 Kč |
| 500 | 33,63418 Kč | 16 817,09 Kč |
| 1 200 | 31,96578 Kč | 38 358,94 Kč |
| 3 600 | 30,37553 Kč | 109 351,91 Kč |
| 6 000 | 29,78717 Kč | 178 723,02 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |











