
SCMS22C255SRBA0 | |
|---|---|
DigiKey Part Number | 478-SCMS22C255SRBA0-ND |
Manufacturer | |
Manufacturer Product Number | SCMS22C255SRBA0 |
Description | CAP 2.5F 0% +100% 5V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 5 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.591" (15.00mm) |
Capacitance 2.5 F | Size / Dimension 0.787" L x 0.394" W (20.00mm x 10.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.945" (24.00mm) |
Voltage - Rated 5 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 150mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 55,26700 Kč | 552,67 Kč |
| 50 | 46,08220 Kč | 2 304,11 Kč |
| 100 | 43,24540 Kč | 4 324,54 Kč |
| 700 | 37,68571 Kč | 26 380,00 Kč |
| 1 400 | 36,33269 Kč | 50 865,77 Kč |
| 2 800 | 35,21845 Kč | 98 611,66 Kč |
| 5 600 | 34,30057 Kč | 192 083,19 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |





