
SCMR14G334SRBA0 | |
|---|---|
DigiKey Part Number | 478-11311-ND |
Manufacturer | |
Manufacturer Product Number | SCMR14G334SRBA0 |
Description | CAP 330MF -10% +30% 7.5V T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 7.5 V Radial, Can 450mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 7.5 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.531" (13.50mm) | |
Size / Dimension | 0.945" L x 0.315" W (24.00mm x 8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 82,31200 Kč | 823,12 Kč |
| 50 | 69,87300 Kč | 3 493,65 Kč |
| 100 | 66,02820 Kč | 6 602,82 Kč |
| 500 | 59,52136 Kč | 29 760,68 Kč |
| 1 632 | 56,29960 Kč | 91 880,95 Kč |
| 3 264 | 54,85174 Kč | 179 036,08 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |


