



CFP2-1FC-AW | |
|---|---|
DigiKey Part Number | 563-1545-ND |
Manufacturer | |
Manufacturer Product Number | CFP2-1FC-AW |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Washable |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function On-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,15000 Kč | 101,15 Kč |
| 10 | 87,28000 Kč | 872,80 Kč |
| 25 | 82,31240 Kč | 2 057,81 Kč |
| 50 | 78,73780 Kč | 3 936,89 Kč |
| 100 | 75,30920 Kč | 7 530,92 Kč |
| 300 | 70,17110 Kč | 21 051,33 Kč |
| 500 | 67,89842 Kč | 33 949,21 Kč |
| 1 000 | 64,92672 Kč | 64 926,72 Kč |
| Unit Price without VAT: | 101,15000 Kč |
|---|---|
| Unit Price with VAT: | 122,39150 Kč |

