
CHT-5R5L155R-TW | |
|---|---|
DigiKey Part Number | 4688-CHT-5R5L155R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHT-5R5L155R-TW |
Description | 5.5V 1.5F 16*8*22 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.453" (11.50mm) |
Capacitance 1.5 F | Size / Dimension 0.630" L x 0.315" W (16.00mm x 8.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.925" (23.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 200mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 66,14400 Kč | 661,44 Kč |
| 50 | 55,61960 Kč | 2 780,98 Kč |
| 150 | 50,73260 Kč | 7 609,89 Kč |
| 600 | 46,37023 Kč | 27 822,14 Kč |
| 1 050 | 45,03671 Kč | 47 288,55 Kč |
| 2 550 | 43,30726 Kč | 110 433,51 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |

