Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

MR065C105KBA | |
|---|---|
DigiKey Part Number | MR065C105KBA-ND |
Manufacturer | |
Manufacturer Product Number | MR065C105KBA |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.36mm x 2.28mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,88409 Kč | 52 884,09 Kč |
| Unit Price without VAT: | 52,88409 Kč |
|---|---|
| Unit Price with VAT: | 63,98975 Kč |





