
M39014/02-1411 | |
|---|---|
DigiKey Part Number | 1001-2201-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1411 |
Description | CAP CER 1UF 50V 10% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/02-1411 Models |
Category | Applications |
Mfr | Failure Rate P (0.1%) |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR065C105KAA | KYOCERA AVX | 662 | 478-12581-ND | 127,84000 Kč | Direct |
| M39014/02-1411 | KYOCERA AVX | 143 | 478-M39014/02-1411-ND | 198,96000 Kč | Parametric Equivalent |
| M39014/02-1411V | KYOCERA AVX | 88 | 478-M39014/02-1411V-ND | 202,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,60000 Kč | 170,60 Kč |
| 10 | 127,32300 Kč | 1 273,23 Kč |
| 50 | 110,07540 Kč | 5 503,77 Kč |
| 100 | 104,73630 Kč | 10 473,63 Kč |
| 500 | 95,70338 Kč | 47 851,69 Kč |
| 1 000 | 92,90395 Kč | 92 903,95 Kč |
| Unit Price without VAT: | 170,60000 Kč |
|---|---|
| Unit Price with VAT: | 206,42600 Kč |

