
M39014/02-1411 | |
|---|---|
DigiKey Part Number | 478-M39014/02-1411-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1411 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,96000 Kč | 198,96 Kč |
| 10 | 150,16000 Kč | 1 501,60 Kč |
| 50 | 130,73480 Kč | 6 536,74 Kč |
| 100 | 124,72010 Kč | 12 472,01 Kč |
| 500 | 114,53466 Kč | 57 267,33 Kč |
| 1 000 | 111,37796 Kč | 111 377,96 Kč |
| Unit Price without VAT: | 198,96000 Kč |
|---|---|
| Unit Price with VAT: | 240,74160 Kč |

