
MR065C105KAA | |
|---|---|
DigiKey Part Number | 478-12581-ND |
Manufacturer | |
Manufacturer Product Number | MR065C105KAA |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.36mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/02-1407 | KEMET | 328 | 1001-2199-ND | 162,46000 Kč | Direct |
| M39014/02-1407V | KEMET | 48 | 1001-2200-ND | 170,60000 Kč | Direct |
| M39014/02-1411 | KEMET | 75 | 1001-2201-ND | 170,60000 Kč | Direct |
| M39014/02-1415 | KEMET | 17 333 | 1001-2167-ND | 170,60000 Kč | Direct |
| M39014/02-1419 | KEMET | 643 | 1001-2204-ND | 170,60000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,84000 Kč | 127,84 Kč |
| 10 | 93,55800 Kč | 935,58 Kč |
| 50 | 79,89740 Kč | 3 994,87 Kč |
| 100 | 75,66790 Kč | 7 566,79 Kč |
| 500 | 68,51116 Kč | 34 255,58 Kč |
| 1 000 | 66,29400 Kč | 66 294,00 Kč |
| 3 000 | 63,55255 Kč | 190 657,65 Kč |
| Unit Price without VAT: | 127,84000 Kč |
|---|---|
| Unit Price with VAT: | 154,68640 Kč |

