1 µF ±10% 50V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/02-1407

DigiKey Part Number
1001-2199-ND
Manufacturer
Manufacturer Product Number
M39014/02-1407
Description
CAP CER 1UF 50V BX RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
M39014/02-1407 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
M (1%)
Series
Mounting Type
Packaging
Bag
Package / Case
Radial
Part Status
Active
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39014/02-1407VKEMET481001-2200-ND170,60000 KčParametric Equivalent
MR065C105KAAKYOCERA AVX662478-12581-ND127,84000 KčDirect
In-Stock: 328
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1162,46000 Kč162,46 Kč
10121,25400 Kč1 212,54 Kč
50104,83220 Kč5 241,61 Kč
10099,74980 Kč9 974,98 Kč
50092,61136 Kč46 305,68 Kč
Manufacturers Standard Package
Unit Price without VAT:162,46000 Kč
Unit Price with VAT:196,57660 Kč