
M39014/02-1419 | |
|---|---|
DigiKey Part Number | 1001-2204-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1419 |
Description | CAP CER 1UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/02-1419 Models |
Category | Applications |
Mfr | Failure Rate S (0.001%) |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,60000 Kč | 170,60 Kč |
| 40 | 112,02525 Kč | 4 481,01 Kč |
| 80 | 106,34225 Kč | 8 507,38 Kč |
| 120 | 103,49892 Kč | 12 419,87 Kč |
| 520 | 95,52983 Kč | 49 675,51 Kč |
| 1 000 | 92,90395 Kč | 92 903,95 Kč |
| Unit Price without VAT: | 170,60000 Kč |
|---|---|
| Unit Price with VAT: | 206,42600 Kč |

