
M39014/02-1411V | |
|---|---|
DigiKey Part Number | 478-M39014/02-1411V-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1411V |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/02-1411 | KYOCERA AVX | 143 | 478-M39014/02-1411-ND | 198,96000 Kč | Parametric Equivalent |
| M39014/02-1411 | KEMET | 75 | 1001-2201-ND | 170,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,30000 Kč | 202,30 Kč |
| 10 | 152,91300 Kč | 1 529,13 Kč |
| 50 | 133,20820 Kč | 6 660,41 Kč |
| 100 | 127,11430 Kč | 12 711,43 Kč |
| 500 | 116,79122 Kč | 58 395,61 Kč |
| 1 000 | 113,59240 Kč | 113 592,40 Kč |
| Unit Price without VAT: | 202,30000 Kč |
|---|---|
| Unit Price with VAT: | 244,78300 Kč |

