
KIT5000UZ | |
---|---|
DigiKey Part Number | 478-5615-ND |
Manufacturer | |
Manufacturer Product Number | KIT5000UZ |
Description | CAP KIT CERAMIC 0.5PF-15PF 750PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 15pF 6.3 ~ 50V Surface Mount, MLCC 750 Pieces (30 Values - 25 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 15pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 50V | |
Tolerance | ±0.1pF, ±5% | |
Applications | RF, Microwave, High Frequency | |
Features | Ultra Low ESR | |
Quantity | 750 Pieces (30 Values - 25 Each) | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 343,38000 Kč | 2 343,38 Kč |
Unit Price without VAT: | 2 343,38000 Kč |
---|---|
Unit Price with VAT: | 2 835,48980 Kč |