TEM96C-80-80-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEM96C-80-80-2.5

DigiKey Part Number
3153-TEM96C-80-80-2.5-ND
Manufacturer
Manufacturer Product Number
TEM96C-80-80-2.5
Description
RF EMI ABSORB SHEET 3.15"X3.15"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet - Polymer Resin Conductive 3.150" (80.00mm) X 3.150" (80.00mm) X 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
-
Packaging
Bag
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
3.150" (80.00mm)
Width
3.150" (80.00mm)
Thickness - Overall
0.098" (2.50mm)
Operating Temperature
-60°C ~ 180°C
Adhesive
Conductive
Material
Polymer Resin
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1324,95000 Kč324,95 Kč
10322,34400 Kč3 223,44 Kč
Unit Price without VAT:324,95000 Kč
Unit Price with VAT:393,18950 Kč