


KIT4000UZ | |
---|---|
DigiKey Part Number | 478-5616-ND |
Manufacturer | |
Manufacturer Product Number | KIT4000UZ |
Description | CAP KIT CERAMIC 1PF-47PF 750PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1pF ~ 47pF 6.3 ~ 200V Surface Mount, MLCC 750 Pieces (30 Values - 25 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1pF ~ 47pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 200V | |
Tolerance | ±0.1pF, ±5% | |
Applications | RF, Microwave, High Frequency | |
Features | Ultra Low ESR | |
Quantity | 750 Pieces (30 Values - 25 Each) | |
Packages Included | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 742,69000 Kč | 2 742,69 Kč |
10 | 2 381,53600 Kč | 23 815,36 Kč |
Unit Price without VAT: | 2 742,69000 Kč |
---|---|
Unit Price with VAT: | 3 318,65490 Kč |