Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG1H561GT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H561GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H561GT |
Description | CAP CER 560PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H561GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A561GAT2A | KYOCERA AVX | 0 | 478-KGM31TCG2H561GUTR-ND | 11,16180 Kč | Upgrade |
| KGM31BCG1H561FT | KYOCERA AVX | 3 009 | 478-KGM31BCG1H561FTCT-ND | 17,01000 Kč | Upgrade |
| KGM31BCG2A561FT | KYOCERA AVX | 0 | 478-KGM31BCG2A561FTTR-ND | 6,52502 Kč | Upgrade |
| KGM31BCG2A561GT | KYOCERA AVX | 0 | 478-KGM31BCG2A561GTTR-ND | 5,00871 Kč | Upgrade |
| KGM31VCG2D561FU | KYOCERA AVX | 0 | 478-KGM31VCG2D561FUTR-ND | 9,57399 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,46615 Kč | 21 864,60 Kč |
| Unit Price without VAT: | 5,46615 Kč |
|---|---|
| Unit Price with VAT: | 6,61404 Kč |





