Parametric Equivalent

12067A561GAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31TCG2H561GUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12067A561GAT2A |
Description | CAP CER 560PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A561GAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206N561G501CT | Walsin Technology Corporation | 0 | 1292-1206N561G501CTTR-ND | 1,68635 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,16180 Kč | 22 323,60 Kč |
| Unit Price without VAT: | 11,16180 Kč |
|---|---|
| Unit Price with VAT: | 13,50578 Kč |


