1206J1000561GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 19,10558 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 19,10558 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,03478 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 19,10558 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,03478 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 19,10558 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,03478 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 19,39132 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,18848 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 34,86147 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 18,78229 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 11,92426 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 5,00871 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 13,13724 Kč
Datasheet
560 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000561GCT

DigiKey Part Number
1206J1000561GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1000561GCT
Description
CAP CER 560PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000561GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J1000561FCTKnowles Syfer01206J1000561FCT-ND19,10558 KčUpgrade
1206J2000561FCTKnowles Syfer01206J2000561FCT-ND19,10558 KčUpgrade
1206J2000561GCTKnowles Syfer01206J2000561GCT-ND10,03478 KčUpgrade
1206J2500561FCTKnowles Syfer01206J2500561FCT-ND19,10558 KčUpgrade
1206J2500561GCTKnowles Syfer01206J2500561GCT-ND10,03478 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,03478 Kč25 086,95 Kč
Manufacturers Standard Package
Unit Price without VAT:10,03478 Kč
Unit Price with VAT:12,14208 Kč