C1206C561G5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 13,13724 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 12,90469 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 8,72184 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 5,46615 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 11,16180 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 009
Unit Price: 17,01000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 6,52502 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,00871 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 9,57399 Kč
Datasheet
560 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C561G5GACTU

DigiKey Part Number
399-C1206C561G5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C561G5GACTU
Description
CAP CER 560PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C561G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C561F1GACTUKEMET0399-C1206C561F1GACTUTR-ND13,13724 KčUpgrade
C1206C561F5GACTUKEMET0399-C1206C561F5GACTUTR-ND12,90469 KčUpgrade
C1206C561G2GACTUKEMET0399-C1206C561G2GACTUTR-ND8,72184 KčUpgrade
KGM31BCG1H561GTKYOCERA AVX0478-KGM31BCG1H561GTTR-ND5,46615 KčDirect
12067A561GAT2AKYOCERA AVX0478-KGM31TCG2H561GUTR-ND11,16180 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,13625 Kč24 545,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,13625 Kč
Unit Price with VAT:7,42486 Kč