KGM21BCG2D270KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,80437 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,60615 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,78021 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,01998 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,55395 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,15788 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,55395 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,15788 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,55395 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,15788 Kč
Datasheet
27 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2D270KT

DigiKey Part Number
478-KGM21BCG2D270KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG2D270KT
Description
CAP CER 27PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2D270KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2D270FTKYOCERA AVX0478-KGM21BCG2D270FTTR-ND5,80437 KčUpgrade
KGM21BCG2D270GTKYOCERA AVX0478-KGM21BCG2D270GTTR-ND3,60615 KčUpgrade
KGM21BCG2D270JTKYOCERA AVX0478-KGM21BCG2D270JTTR-ND0,78021 KčUpgrade
0805J2000270KCTKnowles Syfer00805J2000270KCT-ND5,01383 KčDirect
C0805C270K2GACTUKEMET0399-C0805C270K2GACTUTR-ND1,01998 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,34618 Kč5 384,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1,34618 Kč
Unit Price with VAT:1,62888 Kč