C0805C270K2GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 4,12527 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,34844 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,34618 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 14 034
Unit Price: 5,25000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,80437 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,60615 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,78021 Kč
Datasheet
27 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C270K2GACTU

DigiKey Part Number
399-C0805C270K2GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C270K2GACTU
Description
CAP CER 27PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C270K2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C270G2GACTUKEMET0399-C0805C270G2GACTUTR-ND4,12527 KčUpgrade
C0805C270J2GACTUKEMET0399-C0805C270J2GACTUTR-ND1,34844 KčUpgrade
KGM21BCG2D270KTKYOCERA AVX0478-KGM21BCG2D270KTTR-ND1,34618 KčDirect
GRM21A5C2E270JW01DMurata Electronics14 034490-5535-1-ND5,25000 KčUpgrade
KGM21BCG2D270FTKYOCERA AVX0478-KGM21BCG2D270FTTR-ND5,80437 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,01998 Kč4 079,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1,01998 Kč
Unit Price with VAT:1,23418 Kč