0805J2500270KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,55395 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,15788 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,55395 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,15788 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,55395 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,15788 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


KEMET
In Stock: 235
Unit Price: 7,14000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 19 990
Unit Price: 10,50000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,29802 Kč
Datasheet
27 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2500270KCT

DigiKey Part Number
0805J2500270KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2500270KCT
Description
CAP CER 27PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2500270KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2500270FCTKnowles Syfer00805J2500270FCT-ND9,55395 KčUpgrade
0805J2500270GCTKnowles Syfer00805J2500270GCT-ND5,15788 KčUpgrade
0805J2500270JCTKnowles Syfer00805J2500270JCT-ND5,01383 KčUpgrade
0805J5000270FCTKnowles Syfer00805J5000270FCT-ND9,55395 KčUpgrade
0805J5000270GCTKnowles Syfer00805J5000270GCT-ND5,15788 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,01383 Kč15 041,49 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01383 Kč
Unit Price with VAT:6,06673 Kč