
KGM21BCG2A102FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A102FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A102FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A102FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A102FT |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A102FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102F1GACTU | KEMET | 6 147 | 399-7982-1-ND | 30,03000 Kč | Direct |
| CC0805FRNPO0BN102 | YAGEO | 342 | 311-3585-1-ND | 5,88000 Kč | Direct |
| VJ0805A102FXBCW1BC | Vishay Vitramon | 4 616 | 720-VJ0805A102FXBCW1BCCT-ND | 15,54000 Kč | Direct |
| CL21C102JCFNNNE | Samsung Electro-Mechanics | 37 198 | 1276-2981-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 50 | 8,69740 Kč | 434,87 Kč |
| 100 | 7,89730 Kč | 789,73 Kč |
| 500 | 6,54802 Kč | 3 274,01 Kč |
| 1 000 | 6,13058 Kč | 6 130,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,50457 Kč | 22 018,28 Kč |
| 8 000 | 5,27184 Kč | 42 174,72 Kč |
| 12 000 | 5,15524 Kč | 61 862,88 Kč |
| 20 000 | 5,02599 Kč | 100 519,80 Kč |
| 28 000 | 4,95043 Kč | 138 612,04 Kč |
| 40 000 | 4,87775 Kč | 195 110,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

