


C0805C102F1GACTU | |
|---|---|
DigiKey Part Number | 399-7982-2-ND - Tape & Reel (TR) 399-7982-1-ND - Cut Tape (CT) 399-7982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102F1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A102FT | KYOCERA AVX | 3 759 | 478-KGM21BCG2A102FTCT-ND | 17,85000 Kč | Direct |
| CL21C102JCFNNNE | Samsung Electro-Mechanics | 37 198 | 1276-2981-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,67500 Kč | 196,75 Kč |
| 50 | 15,58900 Kč | 779,45 Kč |
| 100 | 14,32900 Kč | 1 432,90 Kč |
| 500 | 12,19900 Kč | 6 099,50 Kč |
| 1 000 | 11,53987 Kč | 11 539,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,55034 Kč | 42 201,36 Kč |
| 8 000 | 10,18243 Kč | 81 459,44 Kč |
| 12 000 | 9,99804 Kč | 119 976,48 Kč |
| 20 000 | 9,79366 Kč | 195 873,20 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

