
CL21C102JCFNNNE | |
|---|---|
DigiKey Part Number | 1276-2981-2-ND - Tape & Reel (TR) 1276-2981-1-ND - Cut Tape (CT) 1276-2981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C102JCFNNNE |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C102JCFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 50 | 0,72660 Kč | 36,33 Kč |
| 100 | 0,62360 Kč | 62,36 Kč |
| 500 | 0,45398 Kč | 226,99 Kč |
| 1 000 | 0,40190 Kč | 401,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35907 Kč | 718,14 Kč |
| 4 000 | 0,32390 Kč | 1 295,60 Kč |
| 6 000 | 0,30636 Kč | 1 838,16 Kč |
| 10 000 | 0,28692 Kč | 2 869,20 Kč |
| 14 000 | 0,27555 Kč | 3 857,70 Kč |
| 20 000 | 0,26465 Kč | 5 293,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

