
CC0805FRNPO0BN102 | |
|---|---|
DigiKey Part Number | 311-3585-2-ND - Tape & Reel (TR) 311-3585-1-ND - Cut Tape (CT) 311-3585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO0BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A102FT | KYOCERA AVX | 3 759 | 478-KGM21BCG2A102FTCT-ND | 17,85000 Kč | Direct |
| VJ0805A102FXBCW1BC | Vishay Vitramon | 4 616 | 720-VJ0805A102FXBCW1BCCT-ND | 15,54000 Kč | Direct |
| C0805C102F1GACTU | KEMET | 6 147 | 399-7982-1-ND | 30,03000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 50 | 2,46940 Kč | 123,47 Kč |
| 100 | 2,17960 Kč | 217,96 Kč |
| 500 | 1,69286 Kč | 846,43 Kč |
| 1 000 | 1,54293 Kč | 1 542,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,31852 Kč | 5 274,08 Kč |
| 8 000 | 1,23516 Kč | 9 881,28 Kč |
| 12 000 | 1,19344 Kč | 14 321,28 Kč |
| 20 000 | 1,14720 Kč | 22 944,00 Kč |
| 28 000 | 1,12018 Kč | 31 365,04 Kč |
| 40 000 | 1,09418 Kč | 43 767,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

