Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG1E330FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E330FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E330FT |
Description | CAP CER 33PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E330FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H330FT | KYOCERA AVX | 7 546 | 478-KGM21BCG1H330FTCT-ND | 8,40000 Kč | Upgrade |
| KGM21BCG2A330FT | KYOCERA AVX | 3 607 | 478-KGM21BCG2A330FTCT-ND | 9,87000 Kč | Upgrade |
| KGM21BCG2D330FT | KYOCERA AVX | 0 | 478-KGM21BCG2D330FTTR-ND | 5,23680 Kč | Upgrade |
| 0805J0250330FCT | Knowles Syfer | 0 | 0805J0250330FCT-ND | 8,40522 Kč | Direct |
| VJ0805A330FXXCW1BC | Vishay Vitramon | 0 | VJ0805A330FXXCW1BC-ND | 1,74766 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,15469 Kč | 12 618,76 Kč |
| Unit Price without VAT: | 3,15469 Kč |
|---|---|
| Unit Price with VAT: | 3,81717 Kč |






