Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C330F5GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C330F5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C330F5GALTU |
Description | CAP CER 33PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C330F5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C330F1GACTU | KEMET | 514 | 399-C0805C330F1GACTUCT-ND | 21,21000 Kč | Upgrade |
| C0805C330F2GACTU | KEMET | 0 | 399-C0805C330F2GACTUTR-ND | 7,78758 Kč | Upgrade |
| C0805C330F5GACTU | KEMET | 9 636 | 399-C0805C330F5GACTUCT-ND | 19,11000 Kč | Parametric Equivalent |
| 0805J0500330FCT | Knowles Syfer | 0 | 0805J0500330FCT-ND | 8,09067 Kč | Direct |
| CC0805FRNPO9BN330 | YAGEO | 15 637 | 311-4175-1-ND | 4,83000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,75506 Kč | 27 020,24 Kč |
| Unit Price without VAT: | 6,75506 Kč |
|---|---|
| Unit Price with VAT: | 8,17362 Kč |





