0805J1000330FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,88761 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,88761 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,88761 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,88761 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 17,99697 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 12,34556 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 24,15582 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 3 607
Unit Price: 9,87000 Kč
Datasheet

Upgrade


KEMET
In Stock: 514
Unit Price: 21,21000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 7,78758 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,23680 Kč
Datasheet
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000330FCT

DigiKey Part Number
0805J1000330FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J1000330FCT
Description
CAP CER 33PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J1000330FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2000330FCTKnowles Syfer00805J2000330FCT-ND8,88761 KčUpgrade
0805J2500330FCTKnowles Syfer00805J2500330FCT-ND8,88761 KčUpgrade
0805J5000330FCTKnowles Syfer00805J5000330FCT-ND8,88761 KčUpgrade
0805J6300330FCTKnowles Syfer00805J6300330FCT-ND8,88761 KčUpgrade
0805J1000330FATKnowles Syfer00805J1000330FAT-ND17,99697 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,09067 Kč24 272,01 Kč
Manufacturers Standard Package
Unit Price without VAT:8,09067 Kč
Unit Price with VAT:9,78971 Kč