VJ0805A330FXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,54878 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,33425 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3 567
Unit Price: 7,56000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,54878 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,33425 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,57037 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,67721 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,33425 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,13172 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,54878 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,33425 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,92689 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,74766 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,15469 Kč
Datasheet
33 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A330FXXPW1BC

DigiKey Part Number
VJ0805A330FXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A330FXXPW1BC
Description
CAP CER 33PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A330FXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A330FXAACVishay Vitramon0VJ0805A330FXAAC-ND8,54878 KčUpgrade
VJ0805A330FXAAPVishay Vitramon0VJ0805A330FXAAP-ND8,33425 KčUpgrade
VJ0805A330FXACW1BCVishay Vitramon3 567720-VJ0805A330FXACW1BCCT-ND7,56000 KčUpgrade
VJ0805A330FXAMCVishay Vitramon0VJ0805A330FXAMC-ND8,54878 KčUpgrade
VJ0805A330FXAMPVishay Vitramon0VJ0805A330FXAMP-ND8,33425 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,57037 Kč23 555,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1,57037 Kč
Unit Price with VAT:1,90015 Kč