Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805A330FXAAC | |
|---|---|
DigiKey Part Number | VJ0805A330FXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A330FXAAC |
Description | CAP CER 33PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A330FXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A330FXBAC | Vishay Vitramon | 0 | VJ0805A330FXBAC-ND | 3,67721 Kč | Upgrade |
| VJ0805A330FXBAP | Vishay Vitramon | 0 | VJ0805A330FXBAP-ND | 8,33425 Kč | Upgrade |
| VJ0805A330FXBMC | Vishay Vitramon | 0 | VJ0805A330FXBMC-ND | 8,54878 Kč | Upgrade |
| VJ0805A330FXBMP | Vishay Vitramon | 0 | VJ0805A330FXBMP-ND | 8,33425 Kč | Upgrade |
| VJ0805A330FXAAP | Vishay Vitramon | 0 | VJ0805A330FXAAP-ND | 8,33425 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,54878 Kč | 51 292,68 Kč |
| Unit Price without VAT: | 8,54878 Kč |
|---|---|
| Unit Price with VAT: | 10,34402 Kč |



