1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H102KM

DigiKey Part Number
478-KGM15AR71H102KMTR-ND - Tape & Reel (TR)
478-KGM15AR71H102KMCT-ND - Cut Tape (CT)
478-KGM15AR71H102KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H102KM
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H102KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (57)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71H102JTKYOCERA AVX13 519478-KGM15AR71H102JTCT-ND2,10000 KčUpgrade
KGM15AR72A102JTKYOCERA AVX32 502478-KGM15AR72A102JTCT-ND2,52000 KčUpgrade
KGM15AR72A102KTKYOCERA AVX86 463478-KGM15AR72A102KTCT-ND2,10000 KčUpgrade
KGM15BR72D102JTKYOCERA AVX20 810478-KGM15BR72D102JTCT-ND3,36000 KčUpgrade
KGM15BR72D102KTKYOCERA AVX440 779478-KGM15BR72D102KTCT-ND2,31000 KčUpgrade
In-Stock: 44 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
500,46200 Kč23,10 Kč
1000,39270 Kč39,27 Kč
5000,27970 Kč139,85 Kč
1 0000,24484 Kč244,84 Kč
2 5000,20855 Kč521,38 Kč
5 0000,18676 Kč933,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,15991 Kč2 398,65 Kč
30 0000,14679 Kč4 403,70 Kč
45 0000,14022 Kč6 309,90 Kč
75 0000,13296 Kč9 972,00 Kč
105 0000,12871 Kč13 514,55 Kč
150 0000,12463 Kč18 694,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč