470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H471JM

DigiKey Part Number
478-KGM15ACG1H471JMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H471JMCT-ND - Cut Tape (CT)
478-KGM15ACG1H471JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H471JM
Description
CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H471JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A471J4T4AKYOCERA AVX12 530478-KAM15ACG1H471JMCT-ND5,25000 KčParametric Equivalent
KAM15ACG1H471JTKYOCERA AVX11 220478-KAM15ACG1H471JTCT-ND5,25000 KčParametric Equivalent
0603N471J500CTWalsin Technology Corporation441292-1530-1-ND2,10000 KčDirect
C0603C471J5GACTUKEMET401 466399-C0603C471J5GACTUCT-ND2,10000 KčDirect
CC0603JPNPO9BN471YAGEO13 21813-CC0603JPNPO9BN471CT-ND2,31000 KčDirect
In-Stock: 12 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,57500 Kč15,75 Kč
500,89040 Kč44,52 Kč
1000,73700 Kč73,70 Kč
5000,51740 Kč258,70 Kč
1 0000,42836 Kč428,36 Kč
2 5000,39871 Kč996,77 Kč
5 0000,36478 Kč1 823,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,32449 Kč4 867,35 Kč
30 0000,30206 Kč9 061,80 Kč
45 0000,29083 Kč13 087,35 Kč
75 0000,27839 Kč20 879,25 Kč
105 0000,27112 Kč28 467,60 Kč
150 0000,26413 Kč39 619,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč