KGM15ACG1E121FT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 51 198
Unit Price: 4,20000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 103
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 4,52848 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 8,70724 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 6,53269 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 1,35857 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 1,21115 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,70724 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,70724 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,70724 Kč
Datasheet

Upgrade


KEMET
In Stock: 445
Unit Price: 23,52000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 10,91996 Kč
Datasheet

Upgrade


KEMET
In Stock: 69 030
Unit Price: 21,21000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 8 398
Unit Price: 3,57000 Kč
Datasheet
120 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E121FT

DigiKey Part Number
478-KGM15ACG1E121FTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E121FT
Description
CAP CER 120PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E121FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H121FTKYOCERA AVX51 198478-KGM15ACG1H121FTCT-ND4,20000 KčUpgrade
KGM15ACG2A121FTKYOCERA AVX1 103478-KGM15ACG2A121FTCT-ND8,82000 KčUpgrade
LD033A121FAB2A\500KYOCERA AVX0478-LD033A121FAB2A\500TR-ND4,52848 KčParametric Equivalent
0603J0250121FCTKnowles Syfer00603J0250121FCT-ND8,70724 KčDirect
C0603C121F3GACTUKEMET0399-C0603C121F3GACTUTR-ND6,53269 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,45745 Kč9 829,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,45745 Kč
Unit Price with VAT:2,97351 Kč