Upgrade
Upgrade
Direct
Upgrade
Upgrade

C0603C121F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C121F3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C121F3GACTU |
Description | CAP CER 120PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C121F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C121F1GACTU | KEMET | 445 | 399-C0603C121F1GACTUCT-ND | 23,52000 Kč | Upgrade |
| C0603C121F5GACTU | KEMET | 69 030 | 399-C0603C121F5GACTUCT-ND | 21,21000 Kč | Upgrade |
| KGM15ACG1E121FT | KYOCERA AVX | 0 | 478-KGM15ACG1E121FTTR-ND | 2,45745 Kč | Direct |
| KGM15ACG1H121FT | KYOCERA AVX | 51 198 | 478-KGM15ACG1H121FTCT-ND | 4,20000 Kč | Upgrade |
| KGM15ACG2A121FT | KYOCERA AVX | 1 103 | 478-KGM15ACG2A121FTCT-ND | 8,82000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,53269 Kč | 26 130,76 Kč |
| Unit Price without VAT: | 6,53269 Kč |
|---|---|
| Unit Price with VAT: | 7,90455 Kč |



