KGM05ACG1H151GH is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 99 683
Unit Price: 2,10000 Kč
Datasheet

Upgrade


KEMET
In Stock: 10 699
Unit Price: 31,92000 Kč
Datasheet

Upgrade


TDK
In Stock: 12 144
Unit Price: 10,50000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 44 671
Unit Price: 2,73000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 379 114
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,06942 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 17 152
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 91 280
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,20774 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,18839 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9 874
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,17032 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,15366 Kč
Datasheet
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H151GH

DigiKey Part Number
478-KGM05ACG1H151GHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H151GHCT-ND - Cut Tape (CT)
478-KGM05ACG1H151GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H151GH
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H151GH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H151FHKYOCERA AVX0478-KGM05ACG1H151FHCT-ND6,09000 KčUpgrade
GRM1555C1H151GA01DMurata Electronics99 683490-8186-1-ND2,10000 KčDirect
C0402C151F5GACTUKEMET10 699399-14269-1-ND31,92000 KčUpgrade
C1005C0G1H151F050BATDK12 144445-7013-1-ND10,50000 KčUpgrade
CC0402FRNPO9BN151YAGEO44 671311-3728-1-ND2,73000 KčUpgrade
Available To Order
Factory Stock: 10 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,53000 Kč65,30 Kč
504,93040 Kč246,52 Kč
1004,29410 Kč429,41 Kč
5003,18120 Kč1 590,60 Kč
1 0002,70412 Kč2 704,12 Kč
2 5002,54496 Kč6 362,40 Kč
5 0002,38588 Kč11 929,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,80743 Kč28 074,30 Kč
20 0002,69051 Kč53 810,20 Kč
30 0002,63194 Kč78 958,20 Kč
50 0002,56701 Kč128 350,50 Kč
70 0002,52904 Kč177 032,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč