100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E101FH

DigiKey Part Number
478-KGM05ACG1E101FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E101FHCT-ND - Cut Tape (CT)
478-KGM05ACG1E101FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E101FH
Description
CAP CER 100PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E101FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H101FHKYOCERA AVX381 879478-KGM05ACG1H101FHCT-ND3,15000 KčUpgrade
C1005C0G1H101F050BATDK52 994445-5362-1-ND8,40000 KčUpgrade
GRM1555C1H101FA01DMurata Electronics366 860490-8180-1-ND2,10000 KčUpgrade
GRM1555C1H101FA01JMurata Electronics89 349490-7753-1-ND2,10000 KčUpgrade
C0402C101F3GACTUKEMET3 535399-C0402C101F3GACTUCT-ND28,98000 KčParametric Equivalent
In-Stock: 2 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
105,98400 Kč59,84 Kč
504,46000 Kč223,00 Kč
1003,99170 Kč399,17 Kč
5003,20052 Kč1 600,26 Kč
1 0002,95610 Kč2 956,10 Kč
2 5002,69866 Kč6 746,65 Kč
5 0002,54349 Kč12 717,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,41574 Kč24 157,40 Kč
20 0002,31061 Kč46 212,20 Kč
30 0002,25793 Kč67 737,90 Kč
50 0002,19953 Kč109 976,50 Kč
70 0002,16538 Kč151 576,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč