1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR72A102JT

DigiKey Part Number
478-KAM15AR72A102JTTR-ND - Tape & Reel (TR)
478-KAM15AR72A102JTCT-ND - Cut Tape (CT)
478-KAM15AR72A102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR72A102JT
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR72A102JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAF15AR72A102JTKYOCERA AVX1 429478-KAF15AR72A102JTCT-ND1,71000 KčParametric Equivalent
C0603C102J1GACAUTOKEMET16 951399-16016-1-ND2,35000 KčUpgrade
C0603C102J1HACAUTOKEMET6 231399-15973-1-ND2,92000 KčUpgrade
C0603C102J2GACAUTOKEMET153 052399-11556-1-ND0,95000 KčUpgrade
C0603C102JAGACAUTOKEMET21 642399-11878-1-ND2,16000 KčUpgrade
In-Stock: 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
102,96100 Kč29,61 Kč
502,13340 Kč106,67 Kč
1001,87930 Kč187,93 Kč
5001,44928 Kč724,64 Kč
1 0001,31678 Kč1 316,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,16513 Kč4 660,52 Kč
8 0001,08927 Kč8 714,16 Kč
12 0001,05128 Kč12 615,36 Kč
20 0001,00920 Kč20 184,00 Kč
28 0000,98460 Kč27 568,80 Kč
40 0000,96094 Kč38 437,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč