
C0603C102JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11878-2-ND - Tape & Reel (TR) 399-11878-1-ND - Cut Tape (CT) 399-11878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102JAGACAUTO |
Description | CAP CER 1000PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 50 | 3,04480 Kč | 152,24 Kč |
| 100 | 2,70030 Kč | 270,03 Kč |
| 500 | 2,12206 Kč | 1 061,03 Kč |
| 1 000 | 1,94315 Kč | 1 943,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,67564 Kč | 6 702,56 Kč |
| 8 000 | 1,57627 Kč | 12 610,16 Kč |
| 12 000 | 1,52650 Kč | 18 318,00 Kč |
| 20 000 | 1,47134 Kč | 29 426,80 Kč |
| 28 000 | 1,43911 Kč | 40 295,08 Kč |
| 40 000 | 1,40809 Kč | 56 323,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

