
C0603C102J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-15973-2-ND - Tape & Reel (TR) 399-15973-1-ND - Cut Tape (CT) 399-15973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J1HACAUTO |
Description | CAP CER 1000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 50 | 4,30040 Kč | 215,02 Kč |
| 100 | 3,84260 Kč | 384,26 Kč |
| 500 | 3,07410 Kč | 1 537,05 Kč |
| 1 000 | 2,83683 Kč | 2 836,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,48107 Kč | 9 924,28 Kč |
| 8 000 | 2,34892 Kč | 18 791,36 Kč |
| 12 000 | 2,28271 Kč | 27 392,52 Kč |
| 20 000 | 2,20935 Kč | 44 187,00 Kč |
| 28 000 | 2,16646 Kč | 60 660,88 Kč |
| 40 000 | 2,12519 Kč | 85 007,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

