
C0603C102J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-16016-2-ND - Tape & Reel (TR) 399-16016-1-ND - Cut Tape (CT) 399-16016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J1GACAUTO |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 50 | 3,35540 Kč | 167,77 Kč |
| 100 | 2,98380 Kč | 298,38 Kč |
| 500 | 2,35682 Kč | 1 178,41 Kč |
| 1 000 | 2,16321 Kč | 2 163,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,87297 Kč | 7 491,88 Kč |
| 8 000 | 1,76517 Kč | 14 121,36 Kč |
| 12 000 | 1,71120 Kč | 20 534,40 Kč |
| 20 000 | 1,65138 Kč | 33 027,60 Kč |
| 28 000 | 1,61640 Kč | 45 259,20 Kč |
| 40 000 | 1,58277 Kč | 63 310,80 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


