Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KAM05AR71H103KH | |
|---|---|
DigiKey Part Number | 478-KAM05AR71H103KHTR-ND - Tape & Reel (TR) 478-KAM05AR71H103KHCT-ND - Cut Tape (CT) 478-KAM05AR71H103KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05AR71H103KH |
Description | 0402, 50V, X7R, 0.01UF, 10%, AE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 50 | 0,78540 Kč | 39,27 Kč |
| 100 | 0,67820 Kč | 67,82 Kč |
| 500 | 0,49556 Kč | 247,78 Kč |
| 1 000 | 0,43991 Kč | 439,91 Kč |
| 2 500 | 0,38116 Kč | 952,90 Kč |
| 5 000 | 0,34584 Kč | 1 729,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31684 Kč | 3 168,40 Kč |
| 20 000 | 0,29300 Kč | 5 860,00 Kč |
| 30 000 | 0,28106 Kč | 8 431,80 Kč |
| 50 000 | 0,26783 Kč | 13 391,50 Kč |
| 70 000 | 0,26011 Kč | 18 207,70 Kč |
| 100 000 | 0,25268 Kč | 25 268,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








