
MAASU105SB7103KFNA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7103KFNA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7103KFNA01CT-ND - Cut Tape (CT) 587-MAASU105SB7103KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7103KFNA01 |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7103KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 50 | 0,58800 Kč | 29,40 Kč |
| 100 | 0,50400 Kč | 50,40 Kč |
| 500 | 0,36284 Kč | 181,42 Kč |
| 1 000 | 0,31959 Kč | 319,59 Kč |
| 2 500 | 0,27423 Kč | 685,57 Kč |
| 5 000 | 0,24698 Kč | 1 234,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22462 Kč | 2 246,20 Kč |
| 20 000 | 0,20623 Kč | 4 124,60 Kč |
| 30 000 | 0,19703 Kč | 5 910,90 Kč |
| 50 000 | 0,18684 Kč | 9 342,00 Kč |
| 70 000 | 0,18089 Kč | 12 662,30 Kč |
| 100 000 | 0,17517 Kč | 17 517,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

