KAM05AR71H103KH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 65 657
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 48 009
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 211 768
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 254 719
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,39493 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 1 409 897
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 98 320
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4 835 535
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 71 141
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8 863
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 25 435
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,08852 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,61117 Kč

Parametric Equivalent


Taiyo Yuden
In Stock: 55 522
Unit Price: 2,10000 Kč
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM05AR71H103KH

DigiKey Part Number
478-KAM05AR71H103KHTR-ND - Tape & Reel (TR)
478-KAM05AR71H103KHCT-ND - Cut Tape (CT)
478-KAM05AR71H103KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM05AR71H103KH
Description
0402, 50V, X7R, 0.01UF, 10%, AE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,13400 Kč11,34 Kč
500,78540 Kč39,27 Kč
1000,67820 Kč67,82 Kč
5000,49556 Kč247,78 Kč
1 0000,43991 Kč439,91 Kč
2 5000,38116 Kč952,90 Kč
5 0000,34584 Kč1 729,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,31684 Kč3 168,40 Kč
20 0000,29300 Kč5 860,00 Kč
30 0000,28106 Kč8 431,80 Kč
50 0000,26783 Kč13 391,50 Kč
70 0000,26011 Kč18 207,70 Kč
100 0000,25268 Kč25 268,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč