
F0603E0R50FSTR | |
|---|---|
DigiKey Part Number | 478-2860-2-ND - Tape & Reel (TR) 478-2860-1-ND - Cut Tape (CT) 478-2860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603E0R50FSTR |
Description | FUSE BOARD MNT 500MA 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0603E0R50FSTR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 3.0E-4 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) |
Current Rating (Amps) | DC Cold Resistance 0.25 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-0603F050-2 | Bourns Inc. | 14 195 | SF-0603F050-2CT-ND | 19,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 5 | 10,59400 Kč | 52,97 Kč |
| 10 | 9,78100 Kč | 97,81 Kč |
| 50 | 8,11280 Kč | 405,64 Kč |
| 100 | 7,48500 Kč | 748,50 Kč |
| 250 | 6,72880 Kč | 1 682,20 Kč |
| 500 | 6,20660 Kč | 3 103,30 Kč |
| 1 000 | 5,72296 Kč | 5 722,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,02840 Kč | 15 085,20 Kč |
| 6 000 | 4,63107 Kč | 27 786,42 Kč |
| 9 000 | 4,41203 Kč | 39 708,27 Kč |
| 15 000 | 4,14929 Kč | 62 239,35 Kč |
| 21 000 | 4,02746 Kč | 84 576,66 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |









