
SF-0603F050-2 | |
|---|---|
DigiKey Part Number | SF-0603F050-2TR-ND - Tape & Reel (TR) SF-0603F050-2CT-ND - Cut Tape (CT) SF-0603F050-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603F050-2 |
Description | FUSE BOARD MNT 500MA 50VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mA 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603F050-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.005 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.25 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 5 | 15,20600 Kč | 76,03 Kč |
| 10 | 14,01900 Kč | 140,19 Kč |
| 50 | 11,63140 Kč | 581,57 Kč |
| 100 | 10,73160 Kč | 1 073,16 Kč |
| 250 | 9,64596 Kč | 2 411,49 Kč |
| 500 | 8,89608 Kč | 4 448,04 Kč |
| 1 000 | 8,20140 Kč | 8 201,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,77821 Kč | 33 891,05 Kč |
| 10 000 | 6,24900 Kč | 62 490,00 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |




