
F0603E0R37FSTR | |
|---|---|
DigiKey Part Number | 478-2859-2-ND - Tape & Reel (TR) 478-2859-1-ND - Cut Tape (CT) 478-2859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603E0R37FSTR |
Description | FUSE BOARD MNT 375MA 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 375 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0603E0R37FSTR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.0E-4 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) |
Current Rating (Amps) | DC Cold Resistance 0.45 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0438.375WR | Littelfuse Inc. | 1 114 | F2944CT-ND | 38,01000 Kč | Similar |
| 0467.375NR | Littelfuse Inc. | 19 679 | F1390CT-ND | 32,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 7,68600 Kč | 38,43 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 50 | 5,88360 Kč | 294,18 Kč |
| 100 | 5,42800 Kč | 542,80 Kč |
| 250 | 4,87992 Kč | 1 219,98 Kč |
| 500 | 4,50114 Kč | 2 250,57 Kč |
| 1 000 | 4,15130 Kč | 4 151,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,65771 Kč | 10 973,13 Kč |
| 6 000 | 3,36944 Kč | 20 216,64 Kč |
| 9 000 | 3,21059 Kč | 28 895,31 Kč |
| 15 000 | 3,02006 Kč | 45 300,90 Kč |
| 21 000 | 2,90013 Kč | 60 902,73 Kč |
| 30 000 | 2,83473 Kč | 85 041,90 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



